


SMCJ200CA | |
|---|---|
DigiKey Part Number | SMCJ200CABBTR-ND - Tape & Reel (TR) SMCJ200CABBCT-ND - Cut Tape (CT) SMCJ200CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200CA |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ200CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 224V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 324V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,53580 € | 53,58 € |
| 500 | 0,41866 € | 209,33 € |
| 1.000 | 0,38096 € | 380,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33309 € | 999,27 € |
| 6.000 | 0,30899 € | 1.853,94 € |
| 9.000 | 0,29672 € | 2.670,48 € |
| 15.000 | 0,28293 € | 4.243,95 € |
| 21.000 | 0,27477 € | 5.770,17 € |
| 30.000 | 0,27093 € | 8.127,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

