SMCJ100CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,21085 €
Datasheet
210.6V Clamp 46.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
210.6V Clamp 46.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ100CA-Q

DigiKey Part Number
118-SMCJ100CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ100CA-Q
Description
TVS DIODE 100VWM 210.6V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
210.6V Clamp 46.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
210.6V
Current - Peak Pulse (10/1000µs)
46.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,26894 €3.227,28 €
Unit Price without VAT:0,26894 €
Unit Price with VAT:0,31466 €