12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ7.5CA-Q

DigiKey Part Number
118-SMBJ7.5CA-QTR-ND - Tape & Reel (TR)
118-SMBJ7.5CA-QCT-ND - Cut Tape (CT)
118-SMBJ7.5CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.5CA-Q
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29300 €2,93 €
1000,19880 €19,88 €
5000,15576 €77,88 €
1.0000,13253 €132,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11274 €338,22 €
6.0000,10585 €635,10 €
9.0000,10004 €900,36 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €