


SMBJ60CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ60CA-QTR-ND - Tape & Reel (TR) 118-SMBJ60CA-QCT-ND - Cut Tape (CT) 118-SMBJ60CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-Q |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,22200 € | 22,20 € |
| 500 | 0,19650 € | 98,25 € |
| 1.000 | 0,17627 € | 176,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14974 € | 449,22 € |
| 6.000 | 0,13916 € | 834,96 € |
| 9.000 | 0,13081 € | 1.177,29 € |
| 15.000 | 0,12350 € | 1.852,50 € |
| 21.000 | 0,12103 € | 2.541,63 € |
| 30.000 | 0,11621 € | 3.486,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |



