



SMBJ18A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ18A-QTR-ND - Tape & Reel (TR) 118-SMBJ18A-QCT-ND - Cut Tape (CT) 118-SMBJ18A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A-Q |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18A-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 100 | 0,23850 € | 23,85 € |
| 500 | 0,18070 € | 90,35 € |
| 1.000 | 0,16205 € | 162,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13833 € | 414,99 € |
| 6.000 | 0,12637 € | 758,22 € |
| 9.000 | 0,12028 € | 1.082,52 € |
| 15.000 | 0,11343 € | 1.701,45 € |
| 21.000 | 0,10938 € | 2.296,98 € |
| 30.000 | 0,10544 € | 3.163,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

