


SMBJ170A-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ170A-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ170A-QH |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14606 € | 292,12 € |
| 4.000 | 0,13302 € | 532,08 € |
| 6.000 | 0,12638 € | 758,28 € |
| 10.000 | 0,11891 € | 1.189,10 € |
| 14.000 | 0,11449 € | 1.602,86 € |
| 20.000 | 0,11019 € | 2.203,80 € |
| 50.000 | 0,10327 € | 5.163,50 € |
| Unit Price without VAT: | 0,14606 € |
|---|---|
| Unit Price with VAT: | 0,17089 € |

