



SMAJ22CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ22CA-QTR-ND - Tape & Reel (TR) 118-SMAJ22CA-QCT-ND - Cut Tape (CT) 118-SMAJ22CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA-Q |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ22CA-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,14460 € | 144,60 € |
| 2.000 | 0,13035 € | 260,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11489 € | 574,45 € |
| 10.000 | 0,10534 € | 1.053,40 € |
| 15.000 | 0,10047 € | 1.507,05 € |
| 25.000 | 0,09500 € | 2.375,00 € |
| 35.000 | 0,09176 € | 3.211,60 € |
| 50.000 | 0,08861 € | 4.430,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

