
SF-2410FP315T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP315T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP315T-2CT-ND - Cut Tape (CT) 118-SF-2410FP315T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP315T-2 |
Description | FUSE BRD 3.15A 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.6485 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,65540 € | 32,77 € |
| 100 | 0,60470 € | 60,47 € |
| 250 | 0,54356 € | 135,89 € |
| 500 | 0,50124 € | 250,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46206 € | 462,06 € |
| 2.000 | 0,42573 € | 851,46 € |
| 3.000 | 0,40571 € | 1.217,13 € |
| 5.000 | 0,38171 € | 1.908,55 € |
| 7.000 | 0,36660 € | 2.566,20 € |
| 10.000 | 0,35117 € | 3.511,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

