
SF-2410FP025T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP025T-2TR-ND - Tape & Reel (TR) SF-2410FP025T-2CT-ND - Cut Tape (CT) SF-2410FP025T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP025T-2 |
Description | FUSE BRD 250MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0528 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 1.119 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,65400 € | 8,27 € |
| 10 | 1,52700 € | 15,27 € |
| 50 | 1,26620 € | 63,31 € |
| 100 | 1,16820 € | 116,82 € |
| 250 | 1,04964 € | 262,41 € |
| 500 | 0,96768 € | 483,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89168 € | 891,68 € |
| 2.000 | 0,82120 € | 1.642,40 € |
| 3.000 | 0,78235 € | 2.347,05 € |
| 5.000 | 0,73574 € | 3.678,70 € |
| 7.000 | 0,71000 € | 4.970,00 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |


