800 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP080-2

DigiKey Part Number
SF-1206SP080-2TR-ND - Tape & Reel (TR)
SF-1206SP080-2CT-ND - Cut Tape (CT)
SF-1206SP080-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP080-2
Description
FUSE BOARD MNT 800MA 63VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP080-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.072
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,67400 €3,37 €
100,62300 €6,23 €
500,51680 €25,84 €
1000,47690 €47,69 €
2500,42860 €107,15 €
5000,39528 €197,64 €
1.0000,36440 €364,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30113 €1.505,65 €
10.0000,27970 €2.797,00 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €