3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S300-2

DigiKey Part Number
SF-1206S300-2TR-ND - Tape & Reel (TR)
SF-1206S300-2CT-ND - Cut Tape (CT)
SF-1206S300-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S300-2
Description
FUSE BOARD MOUNT 3A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S300-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.933
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance
0.02 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,66000 €3,30 €
100,60800 €6,08 €
500,50440 €25,22 €
1000,46550 €46,55 €
2500,41844 €104,61 €
5000,38592 €192,96 €
1.0000,35579 €355,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,29405 €1.470,25 €
10.0000,27059 €2.705,90 €
15.0000,25818 €3.872,70 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €