
SF-1206S200W-2 | |
|---|---|
DigiKey Part Number | SF-1206S200W-2TR-ND - Tape & Reel (TR) SF-1206S200W-2CT-ND - Cut Tape (CT) SF-1206S200W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S200W-2 |
Description | FUSE BOARD MOUNT 2A 65VDC 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S200W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.88 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.032 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,95400 € | 4,77 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,67320 € | 67,32 € |
| 250 | 0,60500 € | 151,25 € |
| 500 | 0,55788 € | 278,94 € |
| 1.000 | 0,51423 € | 514,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,44324 € | 1.551,34 € |
| 7.000 | 0,40790 € | 2.855,30 € |
| 10.500 | 0,38841 € | 4.078,30 € |
| 17.500 | 0,38727 € | 6.777,23 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |


