15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S1500W-2

DigiKey Part Number
SF-1206S1500W-2TR-ND - Tape & Reel (TR)
SF-1206S1500W-2CT-ND - Cut Tape (CT)
SF-1206S1500W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S1500W-2
Description
FUSE BOARD MOUNT 15A 32VDC 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S1500W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
24.5
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance
0.0035 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
50,95400 €4,77 €
100,88000 €8,80 €
500,72960 €36,48 €
1000,67320 €67,32 €
2500,60500 €151,25 €
5000,55788 €278,94 €
1.0000,51423 €514,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,44324 €1.551,34 €
7.0000,40790 €2.855,30 €
10.5000,38841 €4.078,30 €
17.5000,38727 €6.777,23 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,34550 €