
SF-1206S1200R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206S1200R-2TR-ND - Tape & Reel (TR) 118-SF-1206S1200R-2CT-ND - Cut Tape (CT) 118-SF-1206S1200R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S1200R-2 |
Description | FUSE BOARD MNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 29.7 |
Part Status Active | Approval Agency cUL, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.065" W x 0.036" H (3.20mm x 1.65mm x 0.91mm) |
Current Rating (Amps) | DC Cold Resistance 0.0032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,51020 € | 25,51 € |
| 100 | 0,47090 € | 47,09 € |
| 250 | 0,42328 € | 105,82 € |
| 500 | 0,39036 € | 195,18 € |
| 1.000 | 0,35987 € | 359,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29739 € | 1.486,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

