8 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP800R-2

DigiKey Part Number
118-SF-0603SP800R-2TR-ND - Tape & Reel (TR)
118-SF-0603SP800R-2CT-ND - Cut Tape (CT)
118-SF-0603SP800R-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP800R-2
Description
FUSE BOARD MNT 8A 63VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
6.5
Part Status
Active
Approval Agency
cUL, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.0043 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,77400 €3,87 €
100,71300 €7,13 €
500,59180 €29,59 €
1000,54610 €54,61 €
2500,49084 €122,71 €
5000,45266 €226,33 €
1.0000,41728 €417,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,34477 €1.723,85 €
10.0000,31721 €3.172,10 €
15.0000,30809 €4.621,35 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €