
SF-0603SP600R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP600R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP600R-2CT-ND - Cut Tape (CT) 118-SF-0603SP600R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP600R-2 |
Description | FUSE BOARD MNT 6A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.47 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0063 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,49700 € | 124,25 € |
| 500 | 0,45836 € | 229,18 € |
| 1.000 | 0,42254 € | 422,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34911 € | 1.745,55 € |
| 10.000 | 0,32120 € | 3.212,00 € |
| 15.000 | 0,31197 € | 4.679,55 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

