
SF-0603SP600-2 | |
|---|---|
DigiKey Part Number | SF-0603SP600-2TR-ND - Tape & Reel (TR) SF-0603SP600-2CT-ND - Cut Tape (CT) SF-0603SP600-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP600-2 |
Description | FUSE BOARD MOUNT 6A 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP600-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,53480 € | 26,74 € |
| 100 | 0,49350 € | 49,35 € |
| 250 | 0,44360 € | 110,90 € |
| 500 | 0,40908 € | 204,54 € |
| 1.000 | 0,37711 € | 377,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32720 € | 1.636,00 € |
| 10.000 | 0,30107 € | 3.010,70 € |
| 15.000 | 0,29045 € | 4.356,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

