
SF-0603SP500R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP500R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP500R-2CT-ND - Cut Tape (CT) 118-SF-0603SP500R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP500R-2 |
Description | FUSE BOARD MNT 5A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.05 |
Part Status Active | Approval Agency cUL, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.00677 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,56820 € | 28,41 € |
| 100 | 0,52420 € | 52,42 € |
| 250 | 0,47120 € | 117,80 € |
| 500 | 0,43456 € | 217,28 € |
| 1.000 | 0,40059 € | 400,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33098 € | 1.654,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

