1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP150-2

DigiKey Part Number
SF-0603SP150-2TR-ND - Tape & Reel (TR)
SF-0603SP150-2CT-ND - Cut Tape (CT)
SF-0603SP150-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP150-2
Description
FUSE BOARD MOUNT 1.5A 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP150-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.081
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
50,73000 €3,65 €
100,67300 €6,73 €
500,55900 €27,95 €
1000,51580 €51,58 €
2500,46364 €115,91 €
5000,42758 €213,79 €
1.0000,39418 €394,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32572 €1.628,60 €
10.0000,29970 €2.997,00 €
15.0000,28914 €4.337,10 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,02960 €