
SF-0603S150M-2 | |
|---|---|
DigiKey Part Number | SF-0603S150M-2TR-ND - Tape & Reel (TR) SF-0603S150M-2CT-ND - Cut Tape (CT) SF-0603S150M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S150M-2 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S150M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.03 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) |
Fuse Type | DC Cold Resistance 0.059 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,53310 € | 53,31 € |
| 250 | 0,47924 € | 119,81 € |
| 500 | 0,44196 € | 220,98 € |
| 1.000 | 0,40742 € | 407,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34574 € | 1.382,96 € |
| 8.000 | 0,31818 € | 2.545,44 € |
| 12.000 | 0,30299 € | 3.635,88 € |
| 20.000 | 0,29985 € | 5.997,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

