1 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603HI100F-2

DigiKey Part Number
SF-0603HI100F-2TR-ND - Tape & Reel (TR)
SF-0603HI100F-2CT-ND - Cut Tape (CT)
SF-0603HI100F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HI100F-2
Description
FUSE BRD MNT 1A 35VAC/65VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603HI100F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A AC, 13A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.052
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm)
Current Rating (Amps)
DC Cold Resistance
0.05 Ohms
Voltage Rating - AC
35 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,75000 €3,75 €
100,69100 €6,91 €
500,57320 €28,66 €
1000,52890 €52,89 €
2500,47544 €118,86 €
5000,43844 €219,22 €
1.0000,40419 €404,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,31566 €2.525,28 €
16.0000,29747 €4.759,52 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €