
SF-0402FP100F-2 | |
|---|---|
DigiKey Part Number | SF-0402FP100F-2TR-ND - Tape & Reel (TR) SF-0402FP100F-2CT-ND - Cut Tape (CT) SF-0402FP100F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP100F-2 |
Description | FUSE BOARD MOUNT 1A 35VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP100F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.024 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.073 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,58040 € | 29,02 € |
| 100 | 0,53560 € | 53,56 € |
| 250 | 0,48140 € | 120,35 € |
| 500 | 0,44396 € | 221,98 € |
| 1.000 | 0,40928 € | 409,28 € |
| 5.000 | 0,36868 € | 1.843,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,30121 € | 6.024,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

