SDR6603-6R8M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,98517 €
Datasheet
SDR6603-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR6603-6R8M

DigiKey Part Number
118-SDR6603-6R8MTR-ND - Tape & Reel (TR)
118-SDR6603-6R8MCT-ND - Cut Tape (CT)
118-SDR6603-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR6603-6R8M
Description
FIXED IND 6.8UH 1.4A 130MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR6603-6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
15.5 @ 7.96MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,59500 €5,95 €
1000,48900 €48,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,42002 €252,01 €
1.2000,39607 €475,28 €
1.8000,38269 €688,84 €
3.0000,36651 €1.099,53 €
4.2000,35624 €1.496,21 €
6.0000,34567 €2.074,02 €
15.0000,33252 €4.987,80 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,85410 €