220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR2207-221KL

DigiKey Part Number
SDR2207-221KLTR-ND - Tape & Reel (TR)
SDR2207-221KLCT-ND - Cut Tape (CT)
SDR2207-221KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR2207-221KL
Description
FIXED IND 220UH 1.2A 380 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR2207-221KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
19 @ 2MHz
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,91700 €9,17 €
1000,75410 €75,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,69764 €174,41 €
5000,65780 €328,90 €
7500,63559 €476,69 €
1.2500,60870 €760,88 €
1.7500,59161 €1.035,32 €
2.5000,57405 €1.435,12 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,31040 €