
SDR1806-221KL | |
|---|---|
DigiKey Part Number | 118-SDR1806-221KLTR-ND - Tape & Reel (TR) 118-SDR1806-221KLCT-ND - Cut Tape (CT) 118-SDR1806-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-221KL |
Description | FIXED IND 220UH 1.1A 420 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-221KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68900 € | 6,89 € |
| 100 | 0,56700 € | 56,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52464 € | 131,16 € |
| 500 | 0,49468 € | 247,34 € |
| 750 | 0,47796 € | 358,47 € |
| 1.250 | 0,45771 € | 572,14 € |
| 1.750 | 0,44486 € | 778,50 € |
| 2.500 | 0,43164 € | 1.079,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


