
SDR1005-680KL | |
|---|---|
DigiKey Part Number | SDR1005-680KLTR-ND - Tape & Reel (TR) SDR1005-680KLCT-ND - Cut Tape (CT) SDR1005-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-680KL |
Description | FIXED IND 68UH 1.2A 240 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-680KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Q @ Freq 24 @ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,39380 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33825 € | 202,95 € |
| 1.200 | 0,31893 € | 382,72 € |
| 1.800 | 0,30817 € | 554,71 € |
| 3.000 | 0,29512 € | 885,36 € |
| 4.200 | 0,28685 € | 1.204,77 € |
| 6.000 | 0,27833 € | 1.669,98 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

