
SDR0805-152KL | |
|---|---|
DigiKey Part Number | SDR0805-152KLTR-ND - Tape & Reel (TR) SDR0805-152KLCT-ND - Cut Tape (CT) SDR0805-152KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-152KL |
Description | FIXED IND 1.5MH 150MA 8 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 150 mA 8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-152KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 27 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,33120 € | 33,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27239 € | 272,39 € |
| 2.000 | 0,25685 € | 513,70 € |
| 3.000 | 0,24818 € | 744,54 € |
| 5.000 | 0,23768 € | 1.188,40 € |
| 7.000 | 0,23102 € | 1.617,14 € |
| 10.000 | 0,22416 € | 2.241,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

