
SDR0604-121KL | |
|---|---|
DigiKey Part Number | SDR0604-121KLTR-ND - Tape & Reel (TR) SDR0604-121KLCT-ND - Cut Tape (CT) SDR0604-121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-121KL |
Description | FIXED IND 120UH 480MA 930 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 480 mA 930mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-121KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 930mOhm Max | |
Q @ Freq | 22 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,26680 € | 26,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23715 € | 94,86 € |
| 800 | 0,22361 € | 178,89 € |
| 1.200 | 0,21605 € | 259,26 € |
| 2.000 | 0,20690 € | 413,80 € |
| 2.800 | 0,20108 € | 563,02 € |
| 4.000 | 0,19510 € | 780,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

