
SDR0604-100ML | |
|---|---|
DigiKey Part Number | 118-SDR0604-100MLTR-ND - Tape & Reel (TR) 118-SDR0604-100MLCT-ND - Cut Tape (CT) 118-SDR0604-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-100ML |
Description | FIXED IND 10UH 1.45A 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,25650 € | 25,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,22803 € | 91,21 € |
| 800 | 0,21503 € | 172,02 € |
| 1.200 | 0,20775 € | 249,30 € |
| 2.000 | 0,19894 € | 397,88 € |
| 2.800 | 0,19335 € | 541,38 € |
| 4.000 | 0,18760 € | 750,40 € |
| 10.000 | 0,17361 € | 1.736,10 € |
| 20.000 | 0,16375 € | 3.275,00 € |
| 40.000 | 0,16244 € | 6.497,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |


