18 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0604A-180M

DigiKey Part Number
SDE0604A-180MTR-ND - Tape & Reel (TR)
SDE0604A-180MCT-ND - Cut Tape (CT)
SDE0604A-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0604A-180M
Description
FIXED IND 18UH 2A 150 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0604A-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35100 €3,51 €
250,32480 €8,12 €
500,30600 €15,30 €
1000,28860 €28,86 €
2500,26696 €66,74 €
5000,25170 €125,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23732 €237,32 €
2.0000,22378 €447,56 €
3.0000,21622 €648,66 €
5.0000,20707 €1.035,35 €
7.0000,20126 €1.408,82 €
10.0000,19529 €1.952,90 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €