



SC77AAA | |
|---|---|
DigiKey Part Number | SC77AAATR-ND - Tape & Reel (TR) SC77AAACT-ND - Cut Tape (CT) SC77AAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC77AAA |
Description | TCO 28VDC 25A 77C (171F) SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC77AAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | 25°C (77°F) | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,09800 € | 5,49 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77550 € | 77,55 € |
| 250 | 0,69700 € | 174,25 € |
| 500 | 0,64266 € | 321,33 € |
| 1.000 | 0,59231 € | 592,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48905 € | 2.445,25 € |
| 10.000 | 0,47807 € | 4.780,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

