



RSA-30-100-NB | |
|---|---|
DigiKey Part Number | 118-RSA-30-100-NB-ND |
Manufacturer | |
Manufacturer Product Number | RSA-30-100-NB |
Description | RES CHAS MNT 0.00333 OHM .25% 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.333 mOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 3.333 mOhms | |
Tolerance | ±0.25% | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,28000 € | 33,28 € |
| 10 | 24,02900 € | 240,29 € |
| 25 | 21,52960 € | 538,24 € |
| 50 | 19,96600 € | 998,30 € |
| 100 | 18,63780 € | 1.863,78 € |
| 250 | 17,18440 € | 4.296,10 € |
| 500 | 16,27578 € | 8.137,89 € |
| Unit Price without VAT: | 33,28000 € |
|---|---|
| Unit Price with VAT: | 38,93760 € |


