
PWR263S-35-5000FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-5000FETR-ND - Tape & Reel (TR) 118-PWR263S-35-5000FECT-ND - Cut Tape (CT) 118-PWR263S-35-5000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-5000FE |
Description | RES 500 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-5000FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,27500 € | 32,75 € |
| 25 | 2,85760 € | 71,44 € |
| 50 | 2,59620 € | 129,81 € |
| 100 | 2,37450 € | 237,45 € |
| 250 | 2,13144 € | 532,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97944 € | 989,72 € |
| 1.000 | 1,85032 € | 1.850,32 € |
| 1.500 | 1,78403 € | 2.676,05 € |
| 2.500 | 1,70904 € | 4.272,60 € |
| 3.500 | 1,66436 € | 5.825,26 € |
| 5.000 | 1,63514 € | 8.175,70 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,62770 € |

