
PWR263S-35-47R0FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-47R0FETR-ND - Tape & Reel (TR) 118-PWR263S-35-47R0FECT-ND - Cut Tape (CT) 118-PWR263S-35-47R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-47R0FE |
Description | RES SMD 47 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-47R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,19300 € | 31,93 € |
| 25 | 2,78600 € | 69,65 € |
| 50 | 2,53060 € | 126,53 € |
| 100 | 2,31360 € | 231,36 € |
| 250 | 2,07604 € | 519,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92738 € | 963,69 € |
| 1.000 | 1,80115 € | 1.801,15 € |
| 1.500 | 1,73632 € | 2.604,48 € |
| 2.500 | 1,66300 € | 4.157,50 € |
| 3.500 | 1,61931 € | 5.667,59 € |
| 5.000 | 1,58705 € | 7.935,25 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,49900 € |

