PWR263S-35-3300JE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1.120
Unit Price: 4,17000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,17000 €
Datasheet
330 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-3300JE

DigiKey Part Number
118-PWR263S-35-3300JETR-ND - Tape & Reel (TR)
118-PWR263S-35-3300JECT-ND - Cut Tape (CT)
118-PWR263S-35-3300JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-3300JE
Description
RES SMD 330 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-3300JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,81000 €4,81 €
103,27500 €32,75 €
252,85760 €71,44 €
502,59620 €129,81 €
1002,37450 €237,45 €
2502,13144 €532,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,97944 €989,72 €
1.0001,85032 €1.850,32 €
1.5001,78403 €2.676,05 €
2.5001,70904 €4.272,60 €
3.5001,66436 €5.825,26 €
5.0001,63514 €8.175,70 €
Manufacturers Standard Package
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,62770 €