
7914S-1-024E | |
|---|---|
DigiKey Part Number | 118-7914S-1-024ETR-ND - Tape & Reel (TR) 118-7914S-1-024ECT-ND - Cut Tape (CT) 118-7914S-1-024EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914S-1-024E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7914S-1-024E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 5.00mm x 5.18mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,14700 € | 11,47 € |
| 25 | 1,06520 € | 26,63 € |
| 100 | 0,94900 € | 94,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,89595 € | 179,19 € |
| 400 | 0,84690 € | 338,76 € |
| 600 | 0,82018 € | 492,11 € |
| 1.000 | 0,78865 € | 788,65 € |
| 1.400 | 0,76919 € | 1.076,87 € |
| 2.000 | 0,74967 € | 1.499,34 € |
| 5.000 | 0,70464 € | 3.523,20 € |
| 10.000 | 0,67526 € | 6.752,60 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |


