
PWR3014W20R0FE | |
|---|---|
DigiKey Part Number | PWR3014W20R0FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR3014W20R0FE |
Description | RES SMD 20 OHM 1% 1W 3014 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR3014W20R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 3014 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.295" L x 0.138" W (7.50mm x 3.50mm) | |
Height - Seated (Max) | 0.203" (5.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47398 € | 710,97 € |
| Unit Price without VAT: | 0,47398 € |
|---|---|
| Unit Price with VAT: | 0,55456 € |

