PWR221T-30-33R0F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&B/RESI
In Stock: 0
Unit Price: 2,60680 €
Datasheet

Similar


C&B/RESI
In Stock: 190
Unit Price: 3,42000 €
Datasheet
33 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-30-33R0F

DigiKey Part Number
PWR221T-30-33R0F-ND
Manufacturer
Manufacturer Product Number
PWR221T-30-33R0F
Description
RES 33 OHM 1% 30W TO220-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-30-33R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-50°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,33000 €6,33 €
104,33700 €43,37 €
253,79840 €94,96 €
503,46120 €173,06 €
1003,17460 €317,46 €
2502,86080 €715,20 €
5002,66458 €1.332,29 €
1.0002,49788 €2.497,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,40610 €