
PWR221T-30-2R20F | |
|---|---|
DigiKey Part Number | PWR221T-30-2R20F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-2R20F |
Description | RES 2.2 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,08700 € | 50,87 € |
| 25 | 4,46400 € | 111,60 € |
| 50 | 4,07460 € | 203,73 € |
| 100 | 3,74340 € | 374,34 € |
| 250 | 3,38080 € | 845,20 € |
| 500 | 3,15406 € | 1.577,03 € |
| 1.000 | 2,96149 € | 2.961,49 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,63460 € |

