30 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-30R0JE

DigiKey Part Number
118-PWR163S-25-30R0JETR-ND - Tape & Reel (TR)
118-PWR163S-25-30R0JECT-ND - Cut Tape (CT)
118-PWR163S-25-30R0JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-30R0JE
Description
RES SMD 30 OHM 5% 25W DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-30R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,10800 €31,08 €
252,71040 €67,76 €
502,46140 €123,07 €
1002,24990 €224,99 €
2502,01812 €504,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,87318 €936,59 €
1.0001,75007 €1.750,07 €
1.5001,68685 €2.530,28 €
2.5001,61534 €4.038,35 €
3.5001,57273 €5.504,56 €
5.0001,53832 €7.691,60 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,35860 €