
PTR902-2020K-A504 | |
|---|---|
DigiKey Part Number | 118-PTR902-2020K-A504-ND |
Manufacturer | |
Manufacturer Product Number | PTR902-2020K-A504 |
Description | POT 500K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,64100 € | 26,41 € |
| 25 | 2,45360 € | 61,34 € |
| 90 | 2,21144 € | 199,03 € |
| 180 | 2,08989 € | 376,18 € |
| 270 | 2,02163 € | 545,84 € |
| 540 | 1,90991 € | 1.031,35 € |
| 1.080 | 1,80409 € | 1.948,42 € |
| 5.040 | 1,58890 € | 8.008,06 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,70890 € |
















