
PTL45-15O0-104A2 | |
|---|---|
DigiKey Part Number | 118-PTL45-15O0-104A2-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15O0-104A2 |
Description | SLIDE POT 100KOHM 0.06W TOP 45MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL45-15O0-104A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.06W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,71240 € | 42,81 € |
| 60 | 1,59533 € | 95,72 € |
| 120 | 1,50808 € | 180,97 € |
| 300 | 1,39943 € | 419,83 € |
| 540 | 1,33367 € | 720,18 € |
| 1.020 | 1,26580 € | 1.291,12 € |
| 5.040 | 1,10971 € | 5.592,94 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |


