
POE012-PD13050S | |
|---|---|
DigiKey Part Number | 118-POE012-PD13050STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | POE012-PD13050S |
Description | XFMR POE DC/DC CONV 150UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 10.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 150µH @ 1kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.638" L x 0.551" W (16.20mm x 14.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 2,16394 € | 11.036,09 € |
| Unit Price without VAT: | 2,16394 € |
|---|---|
| Unit Price with VAT: | 2,53181 € |

