150 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-151K-RC

DigiKey Part Number
M8515TR-ND - Tape & Reel (TR)
M8515CT-ND - Cut Tape (CT)
M8515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM54-151K-RC
Description
FIXED IND 150UH 400MA 1.1 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-151K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
540mA
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58000 €5,80 €
1000,47730 €47,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,37932 €568,98 €
3.0000,35771 €1.073,13 €
4.5000,34567 €1.555,51 €
7.5000,33108 €2.483,10 €
10.5000,32380 €3.399,90 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €