
PM54-151K-RC | |
|---|---|
DigiKey Part Number | M8515TR-ND - Tape & Reel (TR) M8515CT-ND - Cut Tape (CT) M8515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM54-151K-RC |
Description | FIXED IND 150UH 400MA 1.1 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-151K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,47730 € | 47,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39449 € | 591,74 € |
| 3.000 | 0,37202 € | 1.116,06 € |
| 4.500 | 0,35949 € | 1.617,70 € |
| 7.500 | 0,34432 € | 2.582,40 € |
| 10.500 | 0,33469 € | 3.514,24 € |
| 15.000 | 0,32478 € | 4.871,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

