Similar

PM3316S-330M-RC | |
|---|---|
DigiKey Part Number | PM3316S-330M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3316S-330M-RC |
Description | FIXED IND 33UH 1.2A 160 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316S-330M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60222 € | 301,11 € |
| Unit Price without VAT: | 0,60222 € |
|---|---|
| Unit Price with VAT: | 0,70460 € |


