Similar
Similar

PM1608S-220M-RC | |
|---|---|
DigiKey Part Number | PM1608S-220M-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1608S-220M-RC |
Description | FIXED IND 22UH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-220M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,54992 € | 329,95 € |
| Unit Price without VAT: | 0,54992 € |
|---|---|
| Unit Price with VAT: | 0,64341 € |



