40A 275 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-KB1-40

DigiKey Part Number
118-PF-KB1-40-ND
Manufacturer
Manufacturer Product Number
PF-KB1-40
Description
FUSE 275VAC 500VDC BD 40A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
40A 275 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
PF-KB1-40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Bourns Inc.
Applications
Automotive
Series
Breaking Capacity @ Rated Voltage
10kA AC, 20kA DC
Packaging
Box
Package / Case
5AG, 10mm x 38mm (Midget)
Part Status
Active
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Mounting Type
Bolt Mount
Grade
Automotive
Fuse Type
Cartridge
Qualification
ISO 8820-8
Current Rating (Amps)
40A
Melting I²t
7253.0
Voltage Rating - AC
275 VAC
DC Cold Resistance
0.0017 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,03000 €34,03 €
528,22600 €141,13 €
Unit Price without VAT:34,03000 €
Unit Price with VAT:39,81510 €