


PEC11L-4215F-S0015 | |
|---|---|
DigiKey Part Number | PEC11L-4215F-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4215F-S0015 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 100K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,87400 € | 46,85 € |
| 75 | 1,71480 € | 128,61 € |
| 150 | 1,62067 € | 243,10 € |
| 300 | 1,53140 € | 459,42 € |
| 525 | 1,46276 € | 767,95 € |
| 1.050 | 1,38181 € | 1.450,90 € |
| 5.025 | 1,21456 € | 6.103,16 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |


