


PEC11L-4020F-S0020 | |
|---|---|
DigiKey Part Number | PEC11L-4020F-S0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4020F-S0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 100K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,34400 € | 23,44 € |
| 25 | 2,17760 € | 54,44 € |
| 75 | 1,99200 € | 149,40 € |
| 150 | 1,88253 € | 282,38 € |
| 300 | 1,77880 € | 533,64 € |
| 525 | 1,69903 € | 891,99 € |
| 1.050 | 1,60492 € | 1.685,17 € |
| 5.025 | 1,41061 € | 7.088,32 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |



